5415634-1

Heilind Number:AMP5415634-1
Manufacturer:TE Connectivity
Manufacturer Number:5415634-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTANG BNC PCB JACK - LOW PRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5415634-1
Series:Macro Sensors PR
Gender:Jack
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Mating Type:Bayonet
Impedance:75 Ω
Operating Frequency:2 GHz
RF Connector Type:BNC
Body Material:Polyester, PBT
Number of Positions:1
Housing Color:Black
Mount Orientation:Right Angle
Interface:BNC
GPL:076
Port Configuration:Single Port
Tail Length:.162 in, 4.11 mm
Packaging:Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Panel Mount:Rear Mount
PCB Retention:With
PCB Retention Type:Hold-Down Post
Panel Mount Type:Lockwasher and Nut
Additional Features:Hardware Included
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3137
Number of Coaxial Contacts:1
Mounting Post Length:.137 in, 3.48 mm
Body Finish:Plated
Body Insulation:Without
Body Plating Material:Nickel
Center Contact Plating Material:Gold
Center Contact Material:Phosphor Bronze
Center Contact Plating Thickness:30 µin
Detent:With
Dielectric Material:Polymethylpentene
Height Above PC Board:13.18 mm, .519 in
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Economy
Connector System:Cable to Board
Panel Attachment Style:Rear Mount
Part Aliases:5415634-1
SKU:AMP5415634-1

Detailed Description

Experience seamless connectivity with our RTANG BNC PCB JACK - LOW PRO, a high-performance panel mount RF connector designed for optimal signal transmission. Featuring a right angle body orientation and bayonet mating type, this connector ensures secure and efficient connections in various applications. With a 75 Ω impedance and operating frequency of 2 GHz, it is ideal for high-speed data transmission. Constructed with durable materials including gold-plated phosphor bronze contacts and a polyester PBT body, it guarantees reliable performance even in harsh environments. The through-hole solder termination method and included hardware make installation easy. RoHS compliant and offering Economy-grade quality, this connector is a cost-effective solution for your RF coaxial connectivity needs.