| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 54310-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #2, M2 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | .12 - .24 mm², 238 - 475 CMA, 26 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| Part Aliases: | MS25036-143 |
| SKU: | AMP54310-1 |
54310-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 26-24 2 Ring Tongue Terminals. These straight orientation connectors feature a closed barrel design, providing secure and reliable wire termination for 26 AWG cables. With a stud size of #2 (M2) and a maximum voltage rating of 300V, they ensure efficient power transmission. Operating temperature range of 105°C (221°F) guarantees performance in various environments, while RoHS compliance underscores our commitment to environmental responsibility. Insulated for added safety, these terminals are suitable for a wide range of applications in the automotive, aerospace, and industrial sectors. Upgrade your connectivity solutions with our high-quality Rings & Spades products.

