54312-2

Heilind Number:AMP54312-2
Manufacturer:TE Connectivity
Manufacturer Number:54312-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 26-24 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 54312-2
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:.12 - .24 mm², 238 - 475 CMA, 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP54312-2

Detailed Description

Easily secure and connect wires with this PIDG R 26-24 10 terminal, designed for efficient electrical installations. Featuring a ring tongue connector type for reliable attachment, this terminal is suitable for #10 stud sizes. With an offset orientation and straight terminal angle, it offers versatility in various setups. Operating at temperatures ranging from 105°C to 221°F, it ensures stable performance even in demanding conditions. Its closed barrel design and insulation provide added safety. RoHS compliant and suitable for 26 AWG wires, this terminal is a dependable choice for professional electrical projects.