54326-1

Heilind Number:AMP54326-1
Manufacturer:TE Connectivity
Manufacturer Number:54326-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

CONTACT,PWR LK,SRS1,LS PC,PSTD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 54326-1
SKU:AMP54326-1

Detailed Description

Enhance power connectivity with this durable CONTACT, featuring a PWR LK,SRS1 design for secure functionality. Its Copper construction ensures reliable performance, while the UL 94V-0 flammability standard guarantees safety. With a contact amperage of 31 A and a voltage rating of 600 V AC, it is suitable for power applications. The Through Hole - Solder termination type allows for easy installation, accommodating wire sizes ranging from 12 to 18 AWG. Gold plating in the mating area ensures optimal conductivity, while the industrial-grade construction meets stringent quality standards. This CONTACT is RoHS compliant, making it an environmentally friendly choice for your Wire to Board connector system needs. With LR7189 and E28476 agency certifications, you can trust in its quality and performance. Suitable for a wide range of operating temperatures, from -40 to 75 °C (-40 to 167 °F), it is a versatile component for various industrial applications. With a package quantity of 200, it offers value and convenience for your connectivity requirements.