| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 54329-1 |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Voltage: | 600 V AC |
| Contact Type: | Pin/Socket |
| Wire Type: | Solid, Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 31 A |
| Termination Type: | Crimp, Solder |
| GPL: | 367 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3402 |
| Wire Size: | 12 AWG, 3.09 - 3.37 mm², 6098 - 6651 CMA |
| Contact Design: | Spring Latch |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .864 - .914 mm |
| VDE Tested: | No |
| Contact Product Type: | Contact |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 54329-1 |
| SKU: | AMP54329-1 |
54329-1
Specifications
Detailed Description
Enhance power connectivity with this robust CONTACT, designed for secure locking in SRS1 systems. Crafted from durable copper with UL 94V-0 flammability rating, it ensures reliable performance. Suitable for high voltage applications up to 600V AC, this Pin/Socket type contact accommodates both stranded and solid wire types, ranging from 12 AWG to 3.37 mm². With a contact amperage of 31A and silver plating in the mating area, it guarantees efficient power transmission. The spring latch design and multiple termination options, including crimp and solder, offer versatility in installation. Tested for quality and compliance, this contact is RoHS certified, making it ideal for industrial applications. Operating smoothly in a wide temperature range, it meets the rigorous standards of LR7189 and E28476 certifications, ensuring performance and safety in power circuit connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 53894-2 | ![]() |


