| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 54330-1 |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Voltage: | 600 V AC |
| Contact Type: | Pin/Socket |
| Wire Type: | Solid, Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 53 A |
| Termination Type: | Crimp, Solder |
| GPL: | 367 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3402 |
| Wire Size: | 14 - 13 mm², 25656 - 27629 CMA, 6 AWG |
| Contact Design: | Spring Latch |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .838 - 1.27 mm |
| VDE Tested: | No |
| Contact Product Type: | Contact |
| Standards Met: | UL |
| Part Aliases: | 54330-1 |
| SKU: | AMP54330-1 |
54330-1
Specifications
Detailed Description
Enhance power connectivity with this Contact for Power Locking in SRS2 applications, specifically designed for use with LS PC connectors. Featuring a durable copper construction, it ensures reliable performance with a voltage rating of 600 V AC and an amperage capacity of 53 A. The crimp and solder termination method offers secure attachment to both stranded and solid wires, making it versatile for various cable types. UL standards compliance guarantees safety and quality, while its industrial-grade silver plating in the mating area ensures efficient power transmission. Operating in a wide temperature range from -55 to 85 °C (-67 to 185 °F), this contact is suitable for demanding environments. Suitable for wire-to-wire connections, it is a crucial component in power circuit applications. Additionally, its RoHS compliance underscores our commitment to environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 53884-3 | ![]() |


