| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 54367-2 |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP54367-2 |
54367-2
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL, offering reliable performance for your projects. This PG SPD 16-14 6 connector features a Spade Tongue design, suitable for #6 studs or M3.5 screws. With a voltage rating of 600V and an operating temperature range of 105°C (221°F), it ensures safe and efficient operation. The closed barrel, insulated construction guarantees durability and protection. Compatible with 14-16 AWG wires, it accommodates a wide range of applications. Trust in our Rings & Spades product line for top-notch quality and RoHS compliance.

