54489-2

Heilind Number:AMP54489-2
Manufacturer:TE Connectivity
Manufacturer Number:54489-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSG ASSY,PWR LK,SRS1,2POS,FLNG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 54489-2
Housing Material:Nylon
Number of Rows:1
Mount Type:Panel
Pitch:.312 in, 7.92 mm
Voltage:600 V AC
Package Quantity:200
Cable Type:Discrete Wire
Number of Positions:2
GPL:367
Packaging:Bag
Operating Temperature Range:-40 - 75 °C
Circuit Application:Power
Connector Height:.312 in, 7.92 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:3402
Connector Length:24.51 mm, .965 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:1.124 in, 28.55 mm
VDE Tested:No
Connector and Housing Type:Plug/Receptacle
Standards Met:CSA UL
Part Aliases:54489-2
SKU:AMP54489-2

Detailed Description

Enhance power connectivity with this Housing Assembly, designed for secure locking in SRS1 and SRS2 configurations. Meeting CSA and UL standards, it ensures reliable performance in industrial settings. Crafted from durable Nylon, this assembly features a single row mount on panels, with a pitch of 7.92mm (.312 in). Suitable for cable termination, it accommodates discrete wire types with 2 positions for power circuit applications. Operating efficiently in a wide temperature range (-40 - 75°C), it guarantees longevity and safety. With its compact dimensions and rohs compliance, it's an essential component in various power connector systems. Individually packaged in a set of 200, it offers convenience and efficiency in installation.