54489-4

Heilind Number:AMP54489-4
Manufacturer:TE Connectivity
Manufacturer Number:54489-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSG ASSY,PWR LK,SRS1,4POS,FLNG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 54489-4
Housing Material:Nylon
Number of Rows:1
Mount Type:Panel
Pitch:.312 in, 7.92 mm
Voltage:600 V AC
Package Quantity:200
Cable Type:Discrete Wire
Number of Positions:4
GPL:367
Packaging:Bag
Operating Temperature Range:-40 - 75 °C
Circuit Application:Power
Connector Height:.312 in, 7.92 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:3402
Connector Length:24.51 mm, .965 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:1.748 in, 44.4 mm
VDE Tested:No
Connector and Housing Type:Plug/Receptacle
Standards Met:CSA UL
Part Aliases:54489-4
SKU:AMP54489-4

Detailed Description

Enhance power connectivity with this Housing Assembly for Power Lock Systems. Designed for secure and reliable performance, this assembly features a single row of 4 positions with a 7.92mm pitch, ideal for panel mounting in industrial settings. Made of durable nylon and meeting CSA and UL standards, it ensures safety and quality. With a voltage rating of 600V AC and operating temperature range of -40 to 75°C, it guarantees efficient operation even in demanding environments. Suitable for discrete wire cable types, it is perfect for power circuit applications. This plug/receptacle type housing, with a compact size of 1.748in x 0.965in, offers easy installation and compatibility with wire-to-wire connector systems. Packaged in quantities of 200 for convenience, it is a must-have for any power connection project, all while being environmentally friendly with RoHS compliance.