| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 54593-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP54593-1 |
54593-1
Specifications
Detailed Description
Easily and securely connect wires with this PIDG PVF2 R 12-10 6 terminal. Designed for 10-12 AWG wire sizes, it features a #6 stud and M3.5 connector type for efficient installations. The straight orientation and closed barrel ensure a snug fit, while its high operating temperature range of 302°F makes it suitable for various environments. With insulation for added safety, this terminal is a reliable choice for your electrical connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59239-4 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


