54634-2

Heilind Number:AMP54634-2
Manufacturer:TE Connectivity
Manufacturer Number:54634-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER BENT 4/0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 54634-2
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:3/8
Orientation:Flag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:0 AWG, 100 - 125 mm², 190000 - 231000 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:90°
SKU:AMP54634-2

Detailed Description

Easily connect and secure your 4/0 gauge wires with this AMPOWER Bent Terminal. Designed for heavy-duty applications, it features a rectangular tongue connector with a 3/8 stud size and a flag orientation for convenient installation. With an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in various environments. The closed barrel design provides added protection, while its 90° terminal angle allows for efficient wire routing. RoHS compliant and suitable for use with 100-125 mm² wires, this terminal is a must-have for any project requiring secure wire connections.