54748-1

Heilind Number:AMP54748-1
Manufacturer:TE Connectivity
Manufacturer Number:54748-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL R 90 DEG PG 4 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 54748-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:16.77 - 26.65 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:90°
SKU:AMP54748-1

Detailed Description

Enhance your electrical connections with our 90-degree Ring Tongue Terminal, designed for seamless performance in various applications. This insulated terminal, suitable for 4 AWG wire sizes, ensures reliable conductivity with a voltage rating of 600V. Its closed barrel and 1/4 stud size (M6) offer secure attachment, while the offset orientation provides practicality in tight spaces. Operating flawlessly in temperatures ranging from 105°C to 221°F, this RoHS-compliant terminal guarantees both durability and compliance. Perfect for use in Rings & Spades systems, it's a vital component in creating efficient and safe electrical connections. Upgrade your setup with this high-quality terminal, a must-have in any connector toolkit.