| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 54771-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #10, #6, #8 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP54771-1 |
54771-1
Specifications
Detailed Description
Enhance your wire connections with the PIDG R 22-16COM22-18MIL 6-8-10 ring tongue terminals. Designed for utmost reliability, these insulated terminals are ideal for #8, #6, and #10 stud sizes, ensuring secure attachment in various applications. With a straight orientation and closed barrel type, they offer effortless installation and durability. Operating at temperatures up to 105°C (221°F) and 300 V, they meet stringent performance standards. RoHS compliant and meticulously crafted, these terminals guarantee quality and compliance for your electrical projects. Upgrade to the PIDG range for unmatched efficiency and peace of mind.


