54773-1

Heilind Number:AMP54773-1
Manufacturer:TE Connectivity
Manufacturer Number:54773-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 12-10 6-8-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 54773-1
Series:PIDG
Connector Type:Multiple Stud
Voltage:300 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP54773-1

Detailed Description

Enhance your electrical connections with our PIDG series terminal, crafted for precision and reliability. Designed for multiple stud connectors, this terminal accommodates wire sizes ranging from 10 to 12 AWG, ensuring a secure fit for your applications. With a #10 stud size and closed barrel construction, it offers durability and efficient conductivity. The insulated housing provides added safety, while its straight terminal angle and offset orientation make installation a breeze. Operating seamlessly in temperatures up to 105°C (221°F) and with a voltage rating of 300V, this terminal is perfect for various industrial and commercial settings. Rest assured, it complies with RoHS standards, underscoring our commitment to quality and sustainability. Upgrade your connectivity solutions with this versatile and dependable terminal.