| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 54774-1 |
| Connector Type: | Multiple Stud |
| Voltage: | 1000 V, 600 V |
| Stud Size: | #10, #6, #8 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP54774-1 |
54774-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality PG R 22-16COM22-18MIL 6-8-10 connector. Designed for multiple stud applications, this connector features a closed barrel and insulation for optimum performance. With a voltage rating of up to 1000V and 600V, it ensures safe and reliable operation. The offset orientation and #8, #6, and #10 stud sizes make it versatile for various setups. Operating efficiently in temperatures up to 105°C (221°F), it's suitable for demanding environments. RoHS compliant and with a terminal angle of straight, it meets industry standards for sustainability and ease of use. Perfect for wire sizes 22 AWG, .3 - 1.42 mm², and 509 - 3260 CMA, this connector is a essential component for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 54774-1 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 54774-1 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 54774-1 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 54774-1 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 54774-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 54774-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 54774-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 54774-1 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 54774-1 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 54774-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 54774-1 Application Tooling | ![]() |


