54775-1

Heilind Number:AMP54775-1
Manufacturer:TE Connectivity
Manufacturer Number:54775-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG R 16-14 6-8-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 54775-1
Connector Type:Multiple Stud
Voltage:600 V
Stud Size:#10, #6, #8
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP54775-1

Detailed Description

Enhance your electrical connections with our high-quality terminal featuring a Multiple Stud connector type. Designed for optimal performance, this terminal is suitable for wire sizes 16 AWG with a wide operating temperature range of 105°C to 221°F. Its #8, #6, and #10 stud sizes accommodate various needs, while the closed barrel and insulation ensure safety and reliability. With a straight terminal angle and offset orientation, it offers easy installation in a range of applications. Rest assured of its compliance with RoHS regulations, making it a responsible choice for your projects. Upgrade to this efficient and durable terminal for seamless connectivity.