5499345-5

Heilind Number:AMP5499345-5
Manufacturer:TE Connectivity
Manufacturer Number:5499345-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 24P RA SHT LAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5499345-5
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Contacts:24
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:24
Contact Amperage:1 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .548 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1.96 in, 49.78 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:5499345-5
SKU:AMP5499345-5

Detailed Description

Easily connect and disconnect components with this AMP-LATCH Universal Header, featuring a right-angle, through-hole design for seamless board mounting. With 24 gold-plated contacts in a 2-row configuration, this header ensures reliable signal transmission at 1A and 250VAC. Crafted from durable glass-filled nylon/polyester in a UL 94V-0 compliant black housing, it offers high-performance in a wide temperature range (-65 to 105°C). The square post contacts are ideal for signal (data) transmission, with a contact termination plating of tin for optimal connectivity. Designed for PCB applications, this connector has a .1in pitch and a mating alignment system with dual polarizing bars for easy assembly. RoHS compliant and packaged in a tray, it's a versatile solution for various circuit applications.