5499911-9

Heilind Number:AMP5499911-9
Manufacturer:TE Connectivity
Manufacturer Number:5499911-9
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

A/L UNIV HDR 40P VERT SHT LAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5499911-9
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Contacts:40
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass | Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:32
Contact Amperage:1 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .549 in
PCB Retention Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Transmits:Signal (Data)
Connector Length:2.76 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:5499911-9
SKU:AMP5499911-9

Detailed Description

Enhance connectivity with our A/L UNIV HDR 40P VERT SHT LAT. This versatile header features 40 contacts in a vertical layout, perfect for streamlined signal transmission in various applications. With a robust housing made of Glass Filled Nylon/Polyester, it ensures durability and reliability. The straight body orientation and through-hole termination method provide easy and secure installation on the board. Its standard profile and black housing color make it suitable for diverse electronic setups. With a high insulation resistance of 5000 MΩ and a voltage rating of 250 VAC, it guarantees safe operation even in demanding environments. Designed for signal circuit applications, this connector, with gold plating on the contact mating area, ensures efficient data transmission. Meeting RoHS compliance standards, it is also environmentally friendly. Elevate your connectivity solutions with this AMP-LATCH Universal Header.