5499913-5

Heilind Number:AMP5499913-5
Manufacturer:TE Connectivity
Manufacturer Number:5499913-5
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

A/L UNIV HDR 24P RA SHT LAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5499913-5
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Contacts:24
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:24
Contact Amperage:1 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .549 in
PCB Retention Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Transmits:Signal (Data)
Connector Length:1.96 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:5499913-5
SKU:AMP5499913-5

Detailed Description

Easily connect and secure your 24-pin headers with this universal right-angle plug, designed for efficient board mounting. With a short latch for quick release, it offers reliable signal transmission with gold plating on the contact mating area. The durable glass-filled nylon/polyester housing in sleek black ensures longevity, meeting UL 94V-0 standards for safety. Operating in a wide temperature range, from -65°C to 105°C (-85°F to 221°F), this connector is perfect for various signal circuit applications. Its 2.54mm pitch and 1A amperage make it versatile for electronic setups, while the standard profile and tray packaging simplify installation. With features like polarization, mounting ears, and center dual polarizing bar, it ensures secure and aligned connections. RoHS compliant and suitable for wire-to-board systems, this connector is ideal for your data and device connectivity needs.