| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 552011-1 |
| Series: | CHAMP Docking Connectors |
| Cover Type: | Strain Relief |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Connector Product Type: | Accessory |
| Part Aliases: | 1162812 552011-1 |
| SKU: | AMP552011-1 |
552011-1
| Heilind Number: | AMP552011-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 552011-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your CHAMP Docking Connectors with our Strain Relief Cover Type. Designed for optimal performance in demanding environments, this accessory offers protection and stability for your connections. With a package quantity of 100, you can easily stock up for multiple projects. Featuring 50 positions, it ensures efficient and secure connectivity. Operating smoothly in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various applications. Compliant with RoHS standards, this accessory prioritizes environmental responsibility. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-552011-1 | 90 DEG COVER KIT 50 POS-BLK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014015 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


