| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5520242-3 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | Polybutylene Terephthalate |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ25 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ25 |
| Keying: | No |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 6 |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .135 in, 3.44 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 17.4 mm, .685 in |
| PCB Retention Type: | 3 Quarter/PAC-Man Style Post |
| Panel Mount Type: | Flange |
| Grounding Options: | None |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5520242-3 |
| SKU: | AMP5520242-3 |
5520242-3
Specifications
Detailed Description
Experience seamless connectivity with our MJ, Right Angle, Flange, 6P connector. Designed for optimal performance, this black connector meets UL 94V-0 standards for safety. With a 1.5A/0.2A amperage rating and housing made of Polybutylene Terephthalate, it ensures durability and reliability. Featuring Board Mount and Panel mount options, and termination via Through Hole - Solder method, it offers versatility in installation. The Phosphor Bronze contact material and gold plating guarantee efficient signal transmission. Perfect for Cat 3 LAN applications, this RJ25 connector with 6 positions is ideal for a variety of networking setups. Its compact design, with a profile height of .685 inches, makes it suitable for space-constrained environments. RoHS compliant and operating within a wide temperature range, from -40 to 85°C, it's a dependable choice for your connectivity needs. Whether you're setting up a single port or multiple ports in a matrix configuration, this connector, with its package quantity of 144, is ready to streamline your data and device connections.

