5520243-4

Heilind Number:AMP5520243-4
Manufacturer:TE Connectivity
Manufacturer Number:5520243-4
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

MJ,R/A,FLANGE,8P/8C,BULK PAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5520243-4
Color:Black
Amperage:1.5 A, .2 A
Housing Material:PBT Polyester
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:136
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.135 in, 3.44 mm
Packaging:Box and Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:19.05 mm, .75 in
Panel Mount Type:Flange
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1055
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5520243-4

Detailed Description

Easily connect and secure your RJ45 Cat 3 Ethernet cables with this right-angle, flange-mounted jack. Designed for board or panel mounting through soldering, it features a durable PBT polyester housing in sleek black. With eight gold-plated contact positions and a low-profile design, it ensures reliable signal transmission in various applications. Operating within a wide temperature range and meeting UL 94V-0 standards for material flammability, this connector offers both performance and safety. Perfect for single-port setups, it comes in a bulk pack of 136 units, making it ideal for large-scale deployments. RoHS compliant and suitable for data and device connectivity, it's a versatile choice for networking projects.