| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5520249-2 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | Polyester |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| LAN Category: | Cat 3 |
| Keying: | No |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| Profile: | Low |
| Connector Contact Density: | Standard |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 16.2 mm, .638 in |
| Panel Mount Type: | Panel Stops |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42932-7181 5520249-2 |
| SKU: | AMP5520249-2 |
5520249-2
| Heilind Number: | AMP5520249-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5520249-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
This Right-Angle RJ Jack with Panel Stop features a durable black housing with UL 94V-0 flammability rating, ensuring safety and reliability in various applications. Designed for board mount with through-hole solder termination, it boasts a contact density suitable for Cat 3 LAN networks. With four gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. The low-profile design, latch orientation, and side entry make it versatile for different setups. Operating within a wide temperature range, from -40 to 85°C (-40 to 185°F), this connector is ideal for demanding environments. Whether used in data and device applications or other signal circuits, its quality construction meets RoHS compliance standards. The package includes 176 units for convenient installation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-248347 - Drawing Update. 1.Added tolerance to the dimensions. 2. Added general tolerance of 0.3 in 2 PLC. | Download | |||
| 09/22/2022 | P-22-023058 - Packaging Change.To Improve packaging efficiency and improve and address the complaints for the contacts damage and deformation | Download | |||
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||

