5520250-3

Heilind Number:AMP5520250-3
Manufacturer:TE Connectivity
Manufacturer Number:5520250-3
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

MJ,R/A,6P/6C,PNL STOPS,TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5520250-3
Color:Black
Amperage:1.5 A, .2 A
Housing Material:Polybutylene Terephthalate
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ25
LAN Category:Cat 3
Compatible RJ Type:RJ25
Keying:No
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
Profile:Standard
Connector Contact Density:Standard
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.15 in, 3.8 mm
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16.13 mm, .635 in
Panel Mount Type:Panel Stops
Grounding Options:None
Connector Type:Jack
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:CF8925-000,AMP-0-5520250-3 5520250-3
SKU:AMP5520250-3

Detailed Description

This right-angle RJ25 modular jack features a 6-position/6-contact configuration with panel stops, ideal for secure board mounting. With a black UL 94V-0 housing and through-hole solder termination, it ensures reliable performance in a variety of environments. Meeting Cat 3 LAN standards, this jack is suitable for signal circuit applications. Gold-plated phosphor bronze contacts and nickel underplating ensure optimal conductivity, while a tin-plated PCB contact termination offers durability. With a compact 1.02mm pitch and 16.13mm connector height, it provides efficient connectivity in space-constrained setups. Operating temperature range from -40 to 85°C (-40 to 185°F) and RoHS compliance guarantee its reliability and environmental responsibility. Packaged in trays, it comes in a quantity of 152, making it convenient for large-scale deployments. The RJ25 modular jack is part of the AMP 5520250-3 series, known for its high-quality data and device connectivity solutions.