| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5520260-4 |
| Color: | Black |
| Series: | CGS TE,TE-MA |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | PBT Polyester |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | Yes |
| Package Quantity: | 128 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 16.51 mm, .65 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1056 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6422303100,6422 3 03100,1370017 |
| SKU: | AMP5520260-4 |
5520260-4
| Heilind Number: | AMP5520260-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5520260-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your network connectivity with this MJ panel mount jack, featuring 8 positions/8 contacts with keyed entry for secure connections. Compliant with UL 94V-0 standards, it guarantees safety and reliability. The black PBT Polyester housing and phosphor bronze contacts ensure durability, while the solder termination method offers easy installation. With Cat 3 LAN category compatibility and gold-plated contact mating areas, it provides efficient signal transmission. Its vertical mount orientation with standard latch down design, along with a tail length of 3.8 mm, offers versatility in installation. Suitable for a single port configuration, this jack is ideal for various data and device applications. RoHS compliant, it meets environmental standards, making it a sustainable choice for your networking needs. Packaged in a box and tray, it is convenient for bulk installations. From its robust construction to its high-performance features, this RJ Type Jack is a reliable solution for your connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640456-6 | 16P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 207443-1 | HSG RECEPT,18 POSN,SM METRIC | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2022 | P-22-023058 - Packaging Change.To Improve packaging efficiency and improve and address the complaints for the contacts damage and deformation | Download | |||
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||


