| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5520426-4 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | Polybutylene Terephthalate - GF |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 152 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Box and Tray, Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 16.2 mm, .6378 in |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1055 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | CF8931-000,AMP-0-5520426-4 |
| SKU: | AMP5520426-4 |
5520426-4
| Heilind Number: | AMP5520426-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5520426-4 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with our MJ,R/A,8P RJ45 right angle jack. Featuring Cat 3 LAN compatibility and UL 94V-0 flammability standard, this black housing connector ensures reliable performance. With through-hole solder termination, it offers secure attachment to PCBs. The gold plating on phosphor bronze contacts guarantees efficient data transmission. Operating in a wide temperature range (-40 to 85°C), it's suitable for various applications. Ideal for single port setups, its compact design with a tail length of 3.8mm allows for easy installation. RoHS compliant and trusted for quality, this connector is essential for your networking needs.

