55215-1

Heilind Number:AMP55215-1
Manufacturer:TE Connectivity
Manufacturer Number:55215-1
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 26-22 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 55215-1
Connector Type:Ring Tongue
Stud Size:#2, M2
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 26 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP55215-1

Detailed Description

Enhance your electrical connections with our TERMINAL, compatible with Solis R 26-22 2 connectors. Crafted for optimal performance, this Ring Tongue terminal features a stud size of #2 (M2) and a straight orientation, ensuring a secure fit. Operating flawlessly in temperatures up to 170°C (338°F), it's perfect for high-demand environments. Designed for 26 AWG wires (.12 - .4 mm², 202 - 810 CMA), with a closed barrel for added durability. Non-insulated for versatile use, it's a must-have for any wiring project. RoHS compliance guarantees eco-friendly standards. Explore our Rings & Spades collection for more essential connector components.