| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 552270-1 |
| Series: | CHAMP Docking Connectors |
| Amperage: | 3.5 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .085 in, 2.16 mm |
| Flange Thickness: | Thick |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Number of Positions: | 14 |
| Housing Color: | Black |
| GPL: | 341 |
| Profile: | Standard |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| Solid Wire Size: | .13 - .32 mm², 26 - 24 AWG |
| Stranded Wire Size: | 24 AWG, .33 mm² |
| Sealable: | No |
| Mating Connector Lock Type: | Screwlocks |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1210 |
| Wire Size: | 26 - 24 AWG |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .045 in, 1.14 mm |
| Housing Color Dot Designation: | Blue |
| Slot Type: | B |
| Part Aliases: | 552270-1 |
| SKU: | AMP552270-1 |
552270-1
| Heilind Number: | AMP552270-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 552270-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Assembly, Plug, 14 Pos, B Slot: Engineered for seamless connectivity, this component from our CHAMP Docking Connectors series features a durable thermoplastic housing and gold-plated contacts, ensuring reliable signal transmission in various applications. With a high amperage rating of 3.5 A and a cable mount design, it offers versatility and ease of installation. The 14-position, 2-row configuration accommodates multiple connections, making it ideal for data and device applications. Operating within a wide temperature range of -40 to 75 °C, it guarantees performance in diverse environments. Whether used with round jacketed cables or discrete wires, this connector, with its screwlock mating feature, ensures secure and stable connections. RoHS compliant and designed for longevity, it is a dependable solution for your connectivity needs.

