| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 552272-1 |
| Series: | CHAMP Docking Connectors |
| Amperage: | 3.5 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .085 in, 2.16 mm |
| Flange Thickness: | Thick |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Number of Positions: | 24 |
| Housing Color: | Black |
| GPL: | 341 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| Solid Wire Size: | .13 - .32 mm², 26 - 24 AWG |
| Stranded Wire Size: | 24 AWG, .33 mm² |
| Sealable: | No |
| Mating Connector Lock Type: | Screwlocks |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1210 |
| Wire Size: | 24 - 24 AWG |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .045 in, 1.14 mm |
| Housing Color Dot Designation: | Blue |
| Slot Type: | B |
| Part Aliases: | 4-27051-1483,401496286 552272-1 |
| SKU: | AMP552272-1 |
552272-1
| Heilind Number: | AMP552272-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 552272-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ASSY PLUG 24 POS B SLOT, a component from the CHAMP Docking Connectors series. This plug features a high-quality construction with thermoplastic housing and copper alloy contacts plated with gold flash over palladium nickel, ensuring reliable signal transmission. With 24 positions in a 2-row configuration and a 2.16mm pitch, it is designed for cable mounting and is compatible with round jacketed cables and discrete wires. The black housing color, along with the blue dot designation for the slot type B, offers easy identification. Operating in a wide temperature range from -40 to 75°C, this connector is suitable for various signal applications. RoHS compliant and supplied in a package quantity of 100, it is ideal for use in data and device connectivity setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-552076-1 | KIT, COVER, 180 DEG, 24 POS | ![]() |
| TE Connectivity PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5227079-5 | COMM BNC PLUG | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 745255-2 | SPRING LATCH 2/BAG | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |


