552282-1

Heilind Number:AMP552282-1
Manufacturer:TE Connectivity
Manufacturer Number:552282-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

ASSY, PLUG, 14 POS, B SLOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 552282-1
Series:CHAMP Docking Connectors
Amperage:3.5 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.085 in, 2.16 mm
Flange Thickness:Thick
Package Quantity:100
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:14
Housing Color:Black
GPL:341
Profile:Standard
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
Shielded:No
Solid Wire Size:.13 - .32 mm², 26 - 24 AWG
Stranded Wire Size:24 AWG, .33 mm²
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1210
Wire Size:26 - 24 AWG
Screw Hole Thread Size:4-40 UNC 2B
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Max Insulation Diameter:.045 in, 1.14 mm
Housing Color Dot Designation:Blue
Slot Type:B
Part Aliases:4-27051-1482 552282-1
SKU:AMP552282-1

Detailed Description

Assembly of a 14-position B Slot plug, designed for the CHAMP Docking Connectors series. This plug, featuring a durable thermoplastic housing, is suitable for signal applications with a 3.5 A amperage. With 14 contacts in 2 rows, it offers reliable connectivity for round jacketed cables or discrete wires. The contact material is Copper Alloy with Gold Flash plating over Palladium Nickel, ensuring efficient signal transmission. Operating in a wide temperature range from -40 to 75°C (-40 to 167°F), this connector is ideal for various industrial environments. Its standard profile and black housing color, with a blue dot designation for easy identification, make it a versatile choice. The screwlocks provide secure mating connections, while the 4-40 UNC 2B screw hole thread size allows for easy installation. RoHS compliant, this assembly meets environmental regulations. Whether for data or device connectivity, this connector is a reliable solution for cable-to-cable applications. With a package quantity of 100, it is suitable for both individual and bulk installations.