| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 552303-1 |
| Series: | CHAMP Docking Connectors |
| Amperage: | 3.5 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .085 in, 2.16 mm |
| Flange Thickness: | Thick |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| Solid Wire Size: | .65 mm² |
| Stranded Wire Size: | 22 AWG, .33 mm² |
| Sealable: | No |
| Mating Connector Lock Type: | Screwlocks |
| Connector and Contact Terminate To: | Wire & Cable |
| Screw Hole Thread Size: | 4-40 UNC 2B |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .045 in, 1.14 mm |
| Housing Color Dot Designation: | Green |
| Slot Type: | C |
| Part Aliases: | 500-060-3350,4-27033-4075,4-27051-1488 552303-1 |
| SKU: | AMP552303-1 |
552303-1
| Heilind Number: | AMP552303-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 552303-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This assembly features a 64-position plug with a C-slot design, ideal for CHAMP Docking Connectors. With a 3.5A amperage rating, it provides reliable signal transmission in various applications. The thermoplastic housing ensures durability, while the gold flash over palladium nickel contact plating offers excellent conductivity. Suitable for cable mount installation, it accommodates round jacketed cables or discrete wires. Operating within a wide temperature range, from -40 to 75°C (-40 to 167°F), it guarantees performance in diverse environments. With a standard profile and black housing color, this connector is a versatile solution for data and device connectivity needs. Featuring screw locks for secure mating, it ensures a stable connection. RoHS compliant, this connector aligns with environmental standards, making it a sustainable choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-552496-1 | 90 DEG COVER KIT-64 POS BLK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


