552314-1

Heilind Number:AMP552314-1
Manufacturer:TE Connectivity
Manufacturer Number:552314-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

ASSY, RCPT, 36 POS, B SLOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 552314-1
Series:CHAMP Docking Connectors
Amperage:3.5 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:36
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.085 in, 2.16 mm
Flange Thickness:Thick
Package Quantity:100
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:36
Housing Color:Black
GPL:341
Profile:Standard
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
Shielded:No
Solid Wire Size:.13 - .32 mm², 26 - 24 AWG
Stranded Wire Size:24 AWG, .33 mm²
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1210
Wire Size:24 - 24 AWG
Screw Hole Thread Size:4-40 UNC 2B
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Max Insulation Diameter:.045 in, 1.14 mm
Housing Color Dot Designation:Blue
Slot Type:B
Part Aliases:552314-1
SKU:AMP552314-1

Detailed Description

This assembly features a 36-position receptacle with a B slot, designed for CHAMP Docking Connectors. With an amperage of 3.5 A, it's suitable for signal circuit applications. The housing, made of black thermoplastic, houses 36 copper alloy contacts with gold plating for optimal conductivity. It is cable mountable for easy installation on round jacketed cables or discrete wires. Operating in a temperature range of -40 to 75°C, this assembly is a reliable solution for various electronic connectivity needs. It also includes screw locks for secure mating and is RoHS compliant. The blue housing color dot designation and B slot type further enhance its identification and compatibility within systems. With a package quantity of 100, it meets bulk connectivity requirements efficiently.