552390-1

Heilind Number:AMP552390-1
Manufacturer:TE Connectivity
Manufacturer Number:552390-1
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

ASSY, PLUG, 50 POS, E SLOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 552390-1
Color:Black
Series:CHAMP Docking Connectors
Amperage:3.5 A
Gender:Plug
Housing Material:Polyphenylene Oxide (PPO)
Number of Contacts:50
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.085 in, 2.16 mm
Flange Thickness:Thick
Package Quantity:100
Cable Type:7 Strand
Number of Positions:50
GPL:341
Profile:Standard
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
Shielded:No
Stranded Wire Size:.09 mm², .14 mm², .1 mm², 26 AWG, 27 AWG, 28 AWG
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1210
Wire Size:26 - 26 AWG, 28 - 28 AWG
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Max Insulation Diameter:.045 in, 1.14 mm
Housing Color Dot Designation:Yellow
Slot Type:E
Part Aliases:552390-1
SKU:AMP552390-1

Detailed Description

This ASSY PLUG features 50 positions with an E slot design, ideal for high-density connectivity in CHAMP Docking Connectors. With a durable Polyphenylene Oxide housing in black, it ensures reliable performance in various environments. The gold-plated contacts offer excellent conductivity, suitable for signal applications. This connector, with screwlocks for secure mating, is designed for cable-to-cable connections with a 7-strand wire type. Operating at temperatures ranging from -40 to 75°C, it meets RoHS compliance standards. The yellow housing color dot designation and 50 positions make it easy to identify and use in data and device connections. With a package quantity of 100, it's convenient for bulk installations.