| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 552391-1 |
| Color: | Black |
| Series: | CHAMP Docking Connectors |
| Amperage: | 3.5 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .085 in, 2.16 mm |
| Flange Thickness: | Thick |
| Package Quantity: | 100 |
| Cable Type: | 7 Strand |
| Number of Positions: | 50 |
| GPL: | 341 |
| Profile: | Standard |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | No |
| Stranded Wire Size: | .09 mm², .14 mm², .1 mm², 26 AWG, 27 AWG, 28 AWG |
| Sealable: | No |
| Mating Connector Lock Type: | Screwlocks |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1210 |
| Wire Size: | 27 AWG, 28 - 28 AWG |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .045 in, 1.14 mm |
| Housing Color Dot Designation: | Yellow |
| Slot Type: | E |
| Part Aliases: | 552391-1 |
| SKU: | AMP552391-1 |
552391-1
Specifications
Detailed Description
Introducing the ASSY, RCPT, 50 POS, E SLOT: a versatile and high-performance connector from the CHAMP Docking Connectors series. Designed for signal transmission, this receptacle features 50 contacts in 2 rows, with a cable mount for easy installation. The housing, made of durable thermoplastic in sleek black, ensures reliability in various environments. With a contact amperage of 3.5 A and gold plating over palladium nickel, it guarantees optimal conductivity. Perfect for data and device applications, this connector is RoHS compliant and operates efficiently in temperatures ranging from -40 to 75 °C (-40 to 167 °F). Trust in its quality for seamless connectivity in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 229384-1 | TE Connectivity 552391-1 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


