| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 552634-3 |
| Series: | CHAMP Docking Connectors |
| Accessory Type: | Metric Standoff Stud, Standoff Mounting Stud |
| Screw Length: | .65 in, 16.5 mm |
| Package Quantity: | 1 |
| GPL: | 341 |
| Packaging: | Package |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1745 |
| Screw Hole Thread Size: | 4-40 UNC 2A |
| Connector Product Type: | Accessory |
| Length: | .65 in, 16.5 mm |
| Part Aliases: | 1120742 552634-3 |
| SKU: | AMP552634-3 |
552634-3
Specifications
Detailed Description
Elevate your connectivity solutions with our Standoff Mounting Stud, crafted for precision and durability. Designed for seamless integration in the CHAMP Docking Connectors series, this Metric Standoff Stud ensures secure and stable mounting. With a screw length of .65 inches (16.5 mm) and a threaded hole size of 4-40 UNC 2A, it offers versatility for various applications. Compliant with RoHS standards, this accessory guarantees environmentally-friendly performance. Perfect for terminating connector contacts to wire and cable, it is an essential component for maintaining optimal signal transmission. Individually packaged for convenience, this Standoff Stud is the epitome of quality and reliability in the realm of connector accessories.

