552634-4

Heilind Number:AMP552634-4
Manufacturer:TE Connectivity
Manufacturer Number:552634-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STANDOFF, STUD, MTG, METRIC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 552634-4
Series:CHAMP Docking Connectors
Accessory Type:Standoff Mounting Stud, Metric Standoff Stud
Screw Length:.65 in, 16.5 mm
Package Quantity:1
GPL:341
Packaging:Package
Panel Mount:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1745
Screw Hole Thread Size:4-40 UNC 2A
Connector Product Type:Accessory
Length:.65 in, 16.5 mm
Panel Attachment Style:Rear Mount
Part Aliases:552634-4
SKU:AMP552634-4

Detailed Description

Elevate your connectivity with our Standoff Mounting Stud, meticulously designed for seamless integration within the CHAMP Docking Connectors series. Crafted for precision, this Metric Standoff Stud ensures secure panel attachment with its rear-mount style. With a screw hole thread size of 4-40 UNC 2A, it guarantees effortless installation. Its .65-inch length, or 16.5mm, offers flexibility in various setups. Compliant with RoHS standards, this accessory is not just a functional necessity but also a sustainable choice for your projects. Whether you're working with data devices or connector contact termination to wire and cable, this Standoff is an essential component for optimal performance. Each package contains one unit, ready to enhance your connectivity solutions.