552686-1

Heilind Number:AMP552686-1
Manufacturer:TE Connectivity
Manufacturer Number:552686-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY, PLUG, 50 POS, B SLOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 552686-1
Color:Black
Series:CHAMP Docking Connectors
Amperage:3.5 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.085 in, 2.16 mm
Flange Thickness:Thick
Mount Hole Diameter:.187 in (4.7 mm), 4.8 mm (0.189 in)
Package Quantity:100
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:50
GPL:341
Profile:Standard
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
Shielded:No
Solid Wire Size:.13 - .32 mm², 26 - 24 AWG
Stranded Wire Size:24 AWG, .33 mm²
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1210
Wire Size:24 - 24 AWG
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Max Insulation Diameter:.045 in, 1.14 mm
Housing Color Dot Designation:Blue
Slot Type:B
Part Aliases:651-1171-01,LX517J-000,6428316100 552686-1
SKU:AMP552686-1

Detailed Description

Enhance connectivity with our ASSY, PLUG, featuring 50 POS for seamless data transmission. Designed with a B SLOT, this black connector from the CHAMP Docking Connectors series ensures secure attachment. With a durable thermoplastic housing, it guarantees reliable performance in various environments. Each of its 50 contacts is plated with Gold Flash over Palladium Nickel, offering optimal conductivity. Suitable for signal applications, it accommodates solid and stranded wires, with a pitch of 2.16 mm. The connector is cable mountable and operates in temperatures ranging from -40 to 75°C. Ideal for cable-to-cable connections, it comes with screwlocks for added security. RoHS compliant, it is a dependable choice for your connectivity needs.