| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5530218-6 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .15 in, 3.81 mm |
| Package Quantity: | 120 |
| Contact Amperage: | 3 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 267 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.49 mm, .61 in |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E907 |
| Number of Dual Positions: | 30 |
| Number of Power Positions: | 60 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .15 in, 3.81 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .295 in, 7.49 mm |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 5530218-6 |
| SKU: | AMP5530218-6 |
5530218-6
Specifications
Detailed Description
Enhance your electronic connections with our Crimp Snap Twin Leaf Connector, a must-have for efficient board-to-board PCB assembly. Featuring durable Polyester - GF housing in sleek black, this connector boasts two rows of 30 socket contacts, perfect for power and signal transmission. With a 2.54mm pitch and through-hole solder termination, it ensures secure and reliable performance. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. Gold-plated phosphor bronze contacts with a voltage rating of 400V AC guarantee optimal conductivity and corrosion resistance. Measuring just 15.49mm in height, it's a space-saving, right-angle mount solution. Packaged in trays for convenience, this connector is RoHS compliant, meeting stringent environmental standards. Whether for data or devices, trust in our Connector Assembly for seamless connectivity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


