5530843-3

Heilind Number:AMP5530843-3
Manufacturer:TE Connectivity
Manufacturer Number:5530843-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

CONN SEC II 18 POS 100C/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5530843-3
Amperage:3 A
Gender:Female
Housing Material:Polyester - GF
Number of Contacts:36
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:400 V, 400 V AC
Contact Type:Socket
Row Spacing:.191 in, 4.85 mm
Contact Amperage:3 A
Number of Positions:36
Housing Color:Black
Mount Orientation:Vertical
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector Height:15.49 mm, .61 in
PCB Retention Type:Solder Tail
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
Number of Dual Positions:18
Number of Power Positions:36
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
Mating Retention:Without
PCB Mount Alignment:Without
Position Locations Omitted:None
Termination Post Tail Length:.125 in, 3.18 mm
Power Contact Centerline:.1 in, 2.54 mm
Contact Retention:Without
Contact Termination Area Plating Finish:Matte
Card Slot Depth:.295 in, 7.49 mm
Connector and Housing Type:Receptacle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5530843-3
SKU:AMP5530843-3

Detailed Description

Enhance your connectivity with our CONN SEC II 18 POS 100C/L board-to-board connector, designed for efficient power and signal transmission. Featuring a durable polyester housing with UL 94V-0 flammability standard compliance, this female connector offers seamless integration through through-hole solder termination. Its 36 gold-plated contacts, suitable for 3A current, ensure reliable performance in various applications. With a 2.54mm pitch and vertical mount orientation, it facilitates easy PCB installation. Operating in temperatures ranging from -55 to 85°C, this connector is ideal for demanding environments. RoHS compliant and with 180 units per package, it's a dependable choice for your connectivity needs.