| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5530843-6 |
| Amperage: | 3 A |
| Gender: | Female |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .191 in, 4.85 mm |
| Package Quantity: | 126 |
| Contact Amperage: | 3 A |
| Number of Positions: | 56 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.49 mm, .61 in |
| PCB Retention Type: | Solder Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5256 |
| Number of Dual Positions: | 28 |
| Number of Power Positions: | 56 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .295 in, 7.49 mm |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5530843-6 |
| SKU: | AMP5530843-6 |
5530843-6
Specifications
Detailed Description
Experience seamless connectivity with our CONN SEC II 28 POS 100C/L connector. Designed to meet UL 94V-0 standards, this female connector boasts a durable construction with a housing made of Polyester - GF. With 56 contacts arranged in two rows, it offers reliable performance for power and signal transmission. Featuring a straight body orientation and through-hole solder termination, it ensures secure and efficient board mounting. The gold-plated phosphor bronze contacts guarantee high conductivity, while a voltage rating of 400V AC ensures safe operation. Suitable for a wide range of applications, this connector operates in temperatures ranging from -55 to 85°C (-67 to 185°F) and is RoHS compliant for environmental responsibility. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


