| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5530843-7 |
| Amperage: | 3 A |
| Gender: | Female |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .191 in, 4.85 mm |
| Package Quantity: | 108 |
| Contact Amperage: | 3 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.49 mm, .61 in |
| PCB Retention Type: | Solder Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5256 |
| Number of Dual Positions: | 30 |
| Number of Power Positions: | 60 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .295 in, 7.49 mm |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5530843-7 |
| SKU: | AMP5530843-7 |
5530843-7
Specifications
Detailed Description
This Connector Assembly is designed for secure and efficient board-to-board connections in electronic systems. With 30 power and 30 signal positions, it offers versatile functionality. The female connector, with a straight body orientation and black housing, features UL 94V-0 compliant polyester construction for safety and durability. Each of its 60 gold-plated phosphor bronze contacts ensures reliable performance, with a 3A amperage rating and 400V AC voltage capability. Suitable for through-hole solder mounting, it facilitates easy installation onto printed circuit boards. Operating within a wide temperature range of -55 to 85°C (-67 to 185°F), this connector assembly is ideal for power and signal applications in various industries. Compliant with RoHS standards, it guarantees environmental responsibility. With a package quantity of 108, it offers value and convenience for large-scale projects. The connector's 2.54mm pitch, along with its .1-inch row spacing, provides precise alignment, while its .61-inch height and vertical mount orientation optimize space utilization. Whether for data transmission or device connectivity, this high-quality connector ensures seamless performance in demanding environments.

