| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5530901-6 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 15000 |
| Contact Amperage: | 3 A |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 401 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C, -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | G898 |
| Wire Size: | .03 - .09 mm², 28 - 32 AWG |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .025 - .054 in, .64 - 1.37 mm |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Amperage: | 3 A |
| Part Aliases: | 5530901-6 |
| SKU: | AMP5530901-6 |
5530901-6
Specifications
Detailed Description
Enhance your connectivity with our T/SPRING STMPD cable mount sockets, designed for efficient crimp termination. Crafted with durable phosphor bronze contacts featuring gold plating, these sockets ensure reliable power and signal transmission in a wide temperature range from -65 to 105°C. With a package quantity of 15000, they are perfect for high-volume applications. RoHS compliant and meeting stringent quality standards, these connectors offer superior performance for your cable-to-cable setups. Upgrade your systems with the assurance of 5000 MΩ insulation resistance and 3A contact amperage, making them ideal for various industrial and commercial uses.

