| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5531216-2 |
| Amperage: | 3 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Contact Amperage: | 3 A |
| GPL: | 401 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C, -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 - 30 µin, .762 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | G898 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Orientation: | Straight |
| Part Aliases: | 5531216-2 |
| SKU: | AMP5531216-2 |
5531216-2
Specifications
Detailed Description
Elevate your connectivity with our T/SPRING LP connector. Designed for female gender specifications, this versatile component offers secure cable mount (free-hanging) installation with a crimp termination method. Crafted from high-quality phosphor bronze with gold plating, it ensures optimal signal transmission with its socket contact type. Operating flawlessly in a temperature range from -65 to 105°C (-85 to 221°F), it's suitable for various environments. Each package includes 500 pieces, ideal for bulk applications. With a 3A contact amperage rating and RoHS compliance, you can rely on its performance and environmental responsibility. Perfect for signal circuit applications, this connector, part of our Data and Devices range, guarantees reliable connectivity in any setting.

