55323-9

Heilind Number:AMP55323-9
Manufacturer:TE Connectivity
Manufacturer Number:55323-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 POWER TAP ASSY .125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 55323-9
Series:Power Taps
Amperage:15 A
Number of Contacts:6
Termination Method:Tap Screw, Through Hole - Press-Fit
Contact Material:Copper Alloy
Contact Plating:Tin/Lead
Body Orientation:Straight
Screw Size:6-32
Number of Positions:6
SKU:AMP55323-9

Detailed Description

Enhance your power connectivity with our Power Taps series, featuring precision-engineered barrier terminal blocks designed for seamless integration. With an amperage rating of 15 A, these robust connectors ensure reliable performance in high-power applications. The six contacts, made of durable copper alloy with tin-lead plating, guarantee optimal conductivity. Their through-hole press-fit and tap screw termination method offers secure and efficient installation. The straight body orientation and 6-32 screw size provide versatility for various setups. With RoHS compliance, you can trust in the quality and environmental responsibility of these essential components. Elevate your power distribution systems with our Barrier Terminal Blocks & Strips.