5532428-3

Heilind Number:AMP5532428-3
Manufacturer:TE Connectivity
Manufacturer Number:5532428-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,RECPT,R.A807E,HDI,LEAD-FR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5532428-3
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:8
Contact Amperage:3 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:2 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.36 mm, .76 in
Connector Height:.259 in, 6.6 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1807
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Four Beam
PCB Mount Alignment:Without
Termination Post Tail Length:.18 in, 4.57 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:.1 µm, 3.937 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5532428-3
SKU:AMP5532428-3

Detailed Description

Experience seamless board-to-board connectivity with the ASSY RECPT R.A807E HDI LEAD-FR connector. Featuring a durable thermoplastic housing in sleek black, this two-rowed connector is designed for secure Through Hole - Solder mounting. With 40 gold-plated contact sockets, it ensures reliable signal transmission in various applications. UL 94V-0 compliant for safety, it offers high-temperature resistance from -85 to 257 °F. Perfect for signal circuits, this connector has a contact amperage of 3A and an insulation resistance of 2 MΩ. Its right-angle mount orientation and compact .259-inch height provide versatility in assembly, while RoHS compliance guarantees environmental responsibility. Ideal for PCB integration, it's a crucial component for your connectivity needs.