5532430-3

Heilind Number:AMP5532430-3
Manufacturer:TE Connectivity
Manufacturer Number:5532430-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,PIN,VERTICAL,HDI,LEAD-FRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5532430-3
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:8
Contact Amperage:3 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.36 mm, .76 in
Connector Height:11.73 mm, .461 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1806
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Termination Post Tail Length:.19 in, 4.83 mm
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:.1 µm, 3.937 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5532430-3
SKU:AMP5532430-3

Detailed Description

Enhance your PCB connections with this high-quality ASSY, PIN, VERTICAL, HDI, LEAD-FREE connector. Featuring a durable thermoplastic housing in sleek black, it boasts two rows of 40 gold-plated pins with a pitch of 2.54mm (.1 in), ideal for signal applications. With UL 94V-0 flammability standard certification and an operating temperature range of -85 to 257°F, it ensures reliable performance in diverse environments. The vertical mount board-to-board configuration, along with polarization mating alignment, guarantees secure and efficient connections. Suitable for a range of circuit applications, this connector is RoHS compliant and ECCN classified as EAR99, reflecting its commitment to quality and regulatory standards. Elevate your PCB assembly with this essential and versatile component.