5532430-5

Heilind Number:AMP5532430-5
Manufacturer:TE Connectivity
Manufacturer Number:5532430-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,PIN,VERTICAL,HDI,LEAD-FRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5532430-5
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:6
Contact Amperage:3 A
Number of Positions:60
Housing Color:Brown, Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:11.73 mm, .461 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1806
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Termination Post Tail Length:.19 in, 4.83 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:.1 µm, 3.937 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5532430-5
SKU:AMP5532430-5

Detailed Description

This ASSY vertical pin connector is designed for high-density interconnect (HDI) applications, offering lead-free construction for environmental compliance. With a housing made of thermoplastic material in a natural brown color, it features two rows of 60 gold-plated copper alloy pins, suitable for board-to-board connections. The straight orientation, 2.54mm pitch, and through-hole solder termination method ensure secure and reliable assembly on printed circuit boards. Operating in a wide temperature range from -85 to 257°F, this connector is ideal for signal transmission in various electronic devices. Its UL 94V-0 flammability standard and RoHS compliance guarantee safety and environmental responsibility. With a compact height of 11.73mm, it facilitates space-efficient PCB layouts, while its shrouded header type and polarized mating alignment ensure proper connection. The packaging includes six units in a tube, suitable for production line integration. Meeting ECCN EAR99 regulations, this connector is suitable for global export. Its four-beam contact shape and gold-plated mating area provide excellent conductivity and durability. Whether in telecommunications, industrial controls, or consumer electronics, this connector offers a reliable solution for high-performance PCB interconnectivity.