5532433-1

Heilind Number:AMP5532433-1
Manufacturer:TE Connectivity
Manufacturer Number:5532433-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,PIN,VERTICAL,HDI,LEAD-FRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5532433-1
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:7
Contact Amperage:3 A
Number of Positions:75
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:11.73 mm, .461 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1808
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Termination Post Tail Length:.19 in, 4.83 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5532433-1
SKU:AMP5532433-1

Detailed Description

Enhance your PCB connections with our Vertical HDI Pin Assembly, featuring a durable thermoplastic housing in sleek black. With three rows and 75 positions, this board mount connector ensures reliable signal transmission. Its through-hole solder termination method, copper alloy contacts with gold plating, and UL 94V-0 flammability standard compliance guarantee high performance and safety. Operating in a wide temperature range from -85 to 257 °F, it's suitable for various environments. The shrouded header design and four-beam contact shape offer secure mating, while the compact .461-inch height allows for efficient PCB integration. RoHS compliant and ECCN EAR99 classification make it a sustainable and globally accessible solution for your connectivity needs. Whether in data devices or industrial applications, this connector excels in durability and performance.