5532433-7

Heilind Number:AMP5532433-7
Manufacturer:TE Connectivity
Manufacturer Number:5532433-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,PIN,VERTICAL,HDI,LEAD-FRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5532433-7
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:4
Contact Amperage:3 A
Number of Positions:150
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.36 mm, .76 in
Connector Height:11.73 mm, .461 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1808
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Termination Post Tail Length:.19 in, 4.83 mm
Connector Assembly Type:PCB Mount Header
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5532433-7
SKU:AMP5532433-7

Detailed Description

Enhance your circuit board assembly with this high-density, lead-free vertical pin connector. Designed for optimal signal transmission, it features a durable thermoplastic housing in sleek black, meeting stringent UL 94V-0 flammability standards. With three rows of gold-plated copper alloy pins, each pitch-perfect at 2.54mm (.1 in), this connector offers a total of 150 positions for seamless PCB integration. Operating flawlessly in temperatures ranging from -85 to 257°F, it ensures reliable performance even in demanding environments. The four-beam contact layout guarantees secure and efficient connectivity, while the PCB mount header assembly type simplifies installation. Perfect for signal applications, this connector is a must-have for your electronics projects.