5532433-8

Heilind Number:AMP5532433-8
Manufacturer:TE Connectivity
Manufacturer Number:5532433-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,PIN,VERTICAL,HDI,LEAD-FRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5532433-8
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:3
Contact Amperage:3 A
Number of Positions:165
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.36 mm, .76 in
Connector Height:11.73 mm, .461 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1808
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Termination Post Tail Length:.19 in, 4.83 mm
Connector Assembly Type:PCB Mount Header
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5532433-8
SKU:AMP5532433-8

Detailed Description

This Vertical HDI Pin Assembly is designed for high-density interconnect applications, featuring lead-free construction for environmental compliance. With a straight body orientation and through-hole solder termination, it ensures secure board mounting. The thermoplastic housing in sleek black offers durability and safety with UL 94V-0 flammability standard. Its 165 gold-plated copper alloy pins deliver reliable signal transmission, suitable for a variety of circuit applications. Operating efficiently in a wide temperature range from -85 to 257 °F, this PCB mount header is a high-performance solution for your connectivity needs. RoHS compliant and with ECCN classification of EAR99, it meets international standards for quality and sustainability. Perfect for board-to-board configurations, this connector is ideal for data and device connections in diverse electronic systems.